BSS-150-01-L-D-EM2

Samtec
200-BSS15001LDEM2
BSS-150-01-L-D-EM2

Tillverk:

Beskrivning:
Kort till kort och mezzanine-anslutare 0.635 mm Basic Blade & Beam Socket Strip
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
11 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
158,15 kr 158,15 kr
153,49 kr 1 534,90 kr
149,46 kr 3 736,50 kr
144,37 kr 7 218,50 kr

Produktattribut Attributvärde Välj attribut
Samtec
Produktkategori: Kort till kort och mezzanine-anslutare
RoHS-direktivet:  
BSS
Tube
Märke: Samtec
Produkttyp: Board to Board & Mezzanine Connectors
Fabriksförpackningskvantitet: 5
Underkategori: Board to Board & Mezzanine Connectors
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
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).

BTS & BSS Basic Blade & Beam Header & Socket

Samtec BTS & BSS are basic blade and beam header and socket surface-mount board-to-board connectors. These intermateable connectors feature between 25 and 100 0.025" pitch contacts per row, with a 1.8A current rating per contact. Samtec BTS & BSS Basic Blade & Beam Header & Socket feature a phosphor bronze terminal and contact material, with a liquid crystal polymer insulator.