BSH-060-01-L-D-TR

Samtec
200-BSH06001LDTR
BSH-060-01-L-D-TR

Tillverk:

Beskrivning:
Kort till kort och mezzanine-anslutare 0.50 mm Basic Blade & Beam Socket Strip
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
14 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 500   Flera: 500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 500)
40,70 kr 20 350,00 kr

Produktattribut Attributvärde Välj attribut
Samtec
Produktkategori: Kort till kort och mezzanine-anslutare
RoHS-direktivet:  
BSH
Reel
Märke: Samtec
Produkttyp: Board to Board & Mezzanine Connectors
Fabriksförpackningskvantitet: 500
Underkategori: Board to Board & Mezzanine Connectors
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
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Costa Rica
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Ultra Micro Interconnects

Samtec Ultra Micro Interconnects offer a stack height as low as 2.31mm and pitches of 0.4mm, 0.5mm, 0.635mm, and 0.8mm. One to four rows are available, and termination styles include solder, solder balls, and solder pin. Samtec Ultra Micro Interconnects are available in several mounting angles, including horizontal, right, straight, and vertical. The product lineup features connectors, headers, receptacles, sockets, and hermaphroditic connectors.

BSH / BTH Basic Blade & Beam Connectors

Samtec BSH / BTH Basic Blade and Beam Connectors are standard, right-angle, or edge-mount sockets and terminal strips with a 0.0197" (0.50mm) pitch. The connectors offer a 5mm stack height, standard alignment pin feature, and cost-effective gold plating. Options include tape-and-reel packaging, a dual-row design ("-EM" suffix), and a standard weld tab feature ("-RA" suffix). Samtec BSH / BTH Basic Blade and Beam Connectors have six standard positions and up to 300 I/O pins, while the "-EM" and "-RA" variants have three standard positions and up to 180 I/O pins. The BSH and BTH series are mateable with each other.

Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).