TS33-46-35-BK-260-H-SMT-TR

Same Sky
179-TS334635260HSMT
TS33-46-35-BK-260-H-SMT-TR

Tillverk:

Beskrivning:
Taktil-omkopplare 4.6 x 1.85 mm, 1.25 mm Actuator Height, 260 gf, Black, Halogen Free, Right Angle, Surface Mount, SPST

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 6000   Flera: 3000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 3000)
1,76 kr 10 560,00 kr

Produktattribut Attributvärde Välj attribut
Same Sky
Produktkategori: Taktil-omkopplare
RoHS-direktivet:  
Non-Illuminated
PCB Mount
Right Angle
Rectangular
OFF - (ON)
260 gf
50 mA
1 VDC to 12 VDC
SPST
Gull Wing Lead
White
4.6 mm
3.5 mm
1.8 mm
50000 Cycle
Reel
Ställdonets material: Liquid Crystal Polymer (LCP)
Märke: Same Sky
Kontaktplätering: Silver
Maximal drifttemperatur: + 70 C
Minsta drifttemperatur: - 20 C
Produkt: Tactile Switches
Produkttyp: Tactile Switches
Fabriksförpackningskvantitet: 3000
Underkategori: Switches
Rörelse: 0.2 mm
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
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Tactile Switches

Same Sky Tactile Switches offer operating forces from 100gf to 700gf, actuator heights ranging from 0.35mm to 17mm, and packages as small as 3.4mm x 2.4mm. With a wide range of termination styles, these switches offer SPST circuits in both surface-mount and through-hole mounting styles. Same Sky’s tactile switches can operate in temperatures ranging from -40°C to +90°C with high durability of up to 500,000 cycles, making them ideal for various office equipment, consumer electronics, and industrial applications. Several models are equipped with IP66 and IP67 ratings, making them suitable for use in environments with moisture or environmental contaminants.