TBL007A-508-06GY

Same Sky
490-TBL007A-508-06GY
TBL007A-508-06GY

Tillverk:

Beskrivning:
Fasta terminalblock 2-24 Poles, Screwless, 45 , 5.08 Pitch, 26-14 (AWG), Terminal Block Connector

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 743

Lager:
743 Kan skickas omedelbart
Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
20,46 kr 20,46 kr
14,63 kr 146,30 kr
11,98 kr 299,50 kr
11,34 kr 567,00 kr
10,81 kr 1 081,00 kr
8,94 kr 2 235,00 kr
7,97 kr 3 985,00 kr
7,73 kr 19 479,60 kr

Produktattribut Attributvärde Välj attribut
Same Sky
Produktkategori: Fasta terminalblock
6 Position
5.08 mm
Push-In
15 A
300 V
26 AWG
14 AWG
PCB Mount
45 deg
Gray
Tray
Märke: Same Sky
Kontaktmaterial: Copper Alloy
Kontaktplätering: Tin
Brännbarhetsklass: UL 94 V-0
Höljets material: Polyamide (PA)
Produkt: Fixed Terminal Blocks
Produkttyp: Fixed Terminal Blocks
Fabriksförpackningskvantitet: 315
Underkategori: Terminal Blocks
Termineringsstil: Through Hole
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
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Screwless Terminal Blocks

Same Sky Screwless Terminal Block connectors are available in various orientations, pitches, and housing styles. These screwless terminal blocks feature 1 to 24 pole counts, a pitch range of 2.54mm to 15mm, and 500MΩ insulation. The mounting-angle orientation options include horizontal, vertical, and 45°. These Same Sky screwless connectors are both UL and CE safety certified and operate within a -40°C to +130°C temperature range. The lineup also includes a kit with three single-pole terminal blocks: TBL-0014-750, TBL-0015-750, and TBL-0016-1000.

Terminal Blocks

Same Sky Terminal Blocks are available in pluggable, screwless, screw-type, and DIN-rail configurations with up to 24-pole counts. Same Sky Terminal Blocks offer a temperature range of -40°C to +130°C, wire gauges from 28AWG to 4AWG, and horizontal, vertical, 45°, and 180° orientations. These highly economical models come in 2.54mm to 15mm pitches, making them ideal for any wire-to-board or DIN-rail application. These terminal blocks offer multiple color options and combinations.