RDS-4S-7229-R-JSMT

Same Sky
490-RDS4S7229RJSMT
RDS-4S-7229-R-JSMT

Tillverk:

Beskrivning:
Kodade vridomkopplare Rotary DIP Switch, 7.2 x 7.2 x 2.9 mm, rotor actuator 4 pos, J Hook SMT
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
9 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 490   Flera: 70
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
16,75 kr 8 207,50 kr
16,43 kr 9 200,80 kr
16,01 kr 16 810,50 kr
15,90 kr 40 068,00 kr

Produktattribut Attributvärde Välj attribut
Same Sky
Produktkategori: Kodade vridomkopplare
RoHS-direktivet:  
4 Position
Raised
PCB Mount
Through Hole
Tube
Ställdonets material: Liquid Crystal Polymer (LCP)
Typ av ställdon: Arrow
Märke: Same Sky
Märkström: 100 mA
Belyst: Non-Illuminated
Glödlampstyp: -
Livslängd: 10000 Cycle
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 40 C
Produkttyp: Rotary Switches
Fabriksförpackningskvantitet: 70
Underkategori: Switches
Märkspänning DC: 50 VDC
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

CNHTS:
8536500090
USHTS:
8536509020
KRHTS:
8536501000
ECCN:
EAR99

DIP Switches

Same Sky DIP Switches offer piano, rotary, and slide actuator types with 24VDC to 50VDC rated voltage range, 400mA maximum current, and operating temperatures from -60°C to +125°C. These series feature a through-hole or surface mount design, a range of actuator levels, and long, short, or right-angle pins. Same Sky DIP switches further provide a 1.27mm, 2.54mm, or 5.08mm pitch and pole options from 1 up to 16 while meeting the UL 94 V-0 flammability rating and RoHS compliance.

IP67 Rated DIP Switches

Same Sky IP67 Rated DIP Switches are ideally suited for dealing with moisture and contaminants in harsh environments. These switches are housed in packages as small as 7.2mm x 7.2mm. The IP67-rated rotary DIP switches feature 4, 8, 10, or 16 positions and 2.54mm or 5.08mm pitches. These Same Sky switches offer multiple termination types that include gull wing, angled gull wing, J-hook gull wing, PC pin, and crimped PC pin. The IP67 rated DIP switches include raised or flat actuator levels with arrow, cross, or slotted actuator styles. These switches operate at -60°C to 125°C temperature range. The DIP switches offer 24Vdc, 42Vdc, or 50Vdc switching voltage, 42Vdc or 50Vdc non-switching voltage, 25mA or 100mA switching current, and 100mA or 400mA non-switching current.

RDS-7229 Micro Rotary DIP Switches

Same Sky RDS-7229 Micro Rotary DIP Switches are housed in a compact 7.2mm x 7.2mm x 2.9mm package that features 4, 10, or 16 positions, a 5.08mm pitch, and surface mount or through-hole mounting styles. With a compact footprint and an IP67 rating, these rotary DIP switches are ideal for a range of space-constrained industrial, commercial, or telecommunication applications where moisture and environmental contaminants are major concerns.