PBM2-M-BL12-R-BA-67

Same Sky
179-PBM2MBL12RBA67
PBM2-M-BL12-R-BA-67

Tillverk:

Beskrivning:
Tryckknappsomkopplare Push Button, SPST-NO, Off-(On), 5-12V, Anti Vandal, 16mm, Flat, Black Alloy, Blue Illuminated,Power Logo, Panel Mount, IP67

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
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
7 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
79,82 kr 79,82 kr
70,28 kr 702,80 kr
67,10 kr 1 677,50 kr
64,13 kr 3 206,50 kr
61,59 kr 6 159,00 kr
58,41 kr 14 602,50 kr
54,06 kr 27 030,00 kr
51,62 kr 51 620,00 kr

Produktattribut Attributvärde Välj attribut
Same Sky
Produktkategori: Tryckknappsomkopplare
RoHS-direktivet:  
Push Button Switch
Anti-Vandal
Illuminated
SPST-NO
Panel Mount
OFF - (ON)
LED
Blue
Round
2 A, 6 A
36 VDC
250 VAC
IP67
Quick Connect
Gold
Ställdonets material: Aluminum
Typ av ställdon: Raised
Märke: Same Sky
Diameter: 18 mm
Höljets material: Aluminum
Livslängd: 50000 Cycle
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 20 C
Monteringshålets storlek: 16 mm
Produkttyp: Pushbutton Switches
Underkategori: Switches
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
8536500090
USHTS:
8536509031
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Anti-Vandal Switches

Same Sky Anti-Vandal Switches offer IP67 ratings and stainless steel or black alloy metal housing to withstand harsh environments. These switches offer a range of illumination colors as well as options with a power-emblem actuator marking. The anti-vandal switches are available with 16mm panel cutout dimensions and carry normally open SPST circuits, off-(on) switch functions, and flat or raised actuators. These switches offer multiple LED voltage options ranging from 5V to 12V, 24V to 36V, 2V, and 3V. The anti-vandal switches are rugged, offer a typical operating force of 450gf, and are RoHS-compliant.