PB2-M-BL-R-67

Same Sky
179-PB2-M-BL-R-67
PB2-M-BL-R-67

Tillverk:

Beskrivning:
Tryckknappsomkopplare Push Button, SPST-NO, Off-(On) 12mm, Raised, Blue, Panel Mount, IP67

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 71

Lager:
71 Kan skickas omedelbart
Fabrikens ledtid:
7 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
53,74 kr 53,74 kr
47,17 kr 471,70 kr
44,73 kr 1 118,25 kr
42,82 kr 2 141,00 kr
41,45 kr 4 145,00 kr
39,33 kr 9 832,50 kr
36,25 kr 18 125,00 kr
34,66 kr 34 660,00 kr

Produktattribut Attributvärde Välj attribut
Same Sky
Produktkategori: Tryckknappsomkopplare
RoHS-direktivet:  
Pushbutton Switches
SPST-NO
Panel Mount
OFF - (ON)
Round, Flat
1 A, 2 A, 5 A
28 VDC
115 VAC
IP67
Solder Lug
Blue
Gold
Ställdonets längd: 7 mm
Ställdonets material: Acrylonitrile Butadiene Styrene (ABS)
Märke: Same Sky
Färg: Black
Diameter: 17.5 mm
Brännbarhetsklass: UL 94 HB
Höjd: 21.6 mm
Höljets material: Polyamide (PA)
Livslängd: 25000 Cycle
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 40 C
Produkttyp: Pushbutton Switches
Underkategori: Switches
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
8536500090
USHTS:
8536509032
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

IP-Rated Push Button Switches

Same Sky IP-Rated Push Button Switches are available with IP67 ratings for durability and come in package sizes as small as 11.8mm x 11.8mm. These rugged devices feature single-pole, single-throw (SPST) circuit types and off-(on) or off-on switch functions. The panel-mount switches include round-button domes and raised actuator types, along with a wide range of illuminated color options. Additional features include 1000VAC withstanding voltage, 50mΩ contact resistance, and momentary or maintained versions. Same Sky IP-Rated Push Button Switches operate in a temperature range of -40°C to +85°C.

Push Button Switches

Same Sky Push Button Switches offer packages as small as 9mm x 6mm, a minimum profile of 5mm, and momentary or maintained versions. These switches feature SPST, SPDT, or DPDT circuit types, as well as off-(on), on-(on), or off-on switch functions. Push button switches from Same Sky have various mounting styles, including panel-mount, surface-mount, or through-hold. Additionally, these models are available with multiple actuator types and colors. Several IP-rated and illuminated options are also available.