MPB06-1C33-R-SMT-TR

Same Sky
490-MPB061C33RSMTTR
MPB06-1C33-R-SMT-TR

Tillverk:

Beskrivning:
Tryckknappsomkopplare Push Button, SPDT, 3.3mm Push, Right Angle Terminal, SMD, Tape Reel
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
9 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
40,17 kr 40,17 kr
34,77 kr 347,70 kr
32,86 kr 821,50 kr
31,38 kr 1 569,00 kr
28,83 kr 2 883,00 kr
26,29 kr 6 572,50 kr
Komplett Papprulle (beställ i multiplar av 500)
24,91 kr 12 455,00 kr
24,59 kr 24 590,00 kr
24,38 kr 60 950,00 kr

Produktattribut Attributvärde Välj attribut
Same Sky
Produktkategori: Tryckknappsomkopplare
RoHS-direktivet:  
Standard Switches
Sealed
Non-Illuminated
SPDT
PCB Mount
ON - (ON)
Round
14 mA
28 VDC
Gull Wing Lead
Gold
Reel
Cut Tape
Märke: Same Sky
Maximal drifttemperatur: + 80 C
Produkttyp: Pushbutton Switches
Fabriksförpackningskvantitet: 500
Underkategori: Switches
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
8536500090
USHTS:
8536509031
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Korea
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Push Button Switches

Same Sky Push Button Switches offer packages as small as 9mm x 6mm, a minimum profile of 5mm, and momentary or maintained versions. These switches feature SPST, SPDT, or DPDT circuit types, as well as off-(on), on-(on), or off-on switch functions. Push button switches from Same Sky have various mounting styles, including panel-mount, surface-mount, or through-hold. Additionally, these models are available with multiple actuator types and colors. Several IP-rated and illuminated options are also available.