MPB02-1C54-R-CAP-WT-D

Same Sky
490-MPB021C54RCAPWTD
MPB02-1C54-R-CAP-WT-D

Tillverk:

Beskrivning:
Tryckknappsomkopplare Push Button, SPDT, 5.4mm Push, Right Angle Terminal, White Cap, TH
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
9 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 500   Flera: 100
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
23,53 kr 11 765,00 kr
23,11 kr 23 110,00 kr

Produktattribut Attributvärde Välj attribut
Same Sky
Produktkategori: Tryckknappsomkopplare
RoHS-direktivet:  
Standard Switches
Sealed
Non-Illuminated
SPDT
Bracket Mount
ON - (ON)
Without Cap
14 mA
28 VDC
PC Pin
White
Gold
Bulk
Märke: Same Sky
Maximal drifttemperatur: + 80 C
Produkttyp: Pushbutton Switches
Fabriksförpackningskvantitet: 100
Underkategori: Switches
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
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Korea
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Push Button Switches

Same Sky Push Button Switches offer packages as small as 9mm x 6mm, a minimum profile of 5mm, and momentary or maintained versions. These switches feature SPST, SPDT, or DPDT circuit types, as well as off-(on), on-(on), or off-on switch functions. Push button switches from Same Sky have various mounting styles, including panel-mount, surface-mount, or through-hold. Additionally, these models are available with multiple actuator types and colors. Several IP-rated and illuminated options are also available.