HSS-B20-NPR-01

Same Sky
490-HSS-B20-NPR-01
HSS-B20-NPR-01

Tillverk:

Beskrivning:
Kylflänsar 29.97 x 25.4 x12.7mm TO-220 bolt on
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
15 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 4000   Flera: 1000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
4,87 kr 19 480,00 kr

Produktattribut Attributvärde Välj attribut
Same Sky
Produktkategori: Kylflänsar
RoHS-direktivet:  
Heat Sinks
TO-220
Panel
Aluminum
Straight Fin
22.47 C/W
29.97 mm
25.4 mm
12.7 mm
Märke: Same Sky
Färg: Black
Förpackning: Bulk
Produkttyp: Heat Sinks
Fabriksförpackningskvantitet: 1000
Underkategori: Heat Sinks
Typ: Component
Enhetens vikt: 4,300 g
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
8541900000
CNHTS:
7616991090
CAHTS:
8541900000
USHTS:
8504909690
JPHTS:
8542900006
MXHTS:
8541900299
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Thermal Management Solutions

Same Sky Thermal Management Solutions are vital to system performance by reducing unwanted heat. The thermal management product line addresses the increasing thermal challenges in today's board-level electronic applications. Same Sky Thermal Management Solutions encompass a range of DC axial fans, blowers, heat sinks, Peltier thermoelectric cooling (TEC) devices, and thermal accessories.

Heat Sinks

Same Sky Heat Sinks are are designed to dissipate heat in natural convection and forced air environments. This line of aluminum and copper heat sinks from Same Sky offers a variety of form factors and package types to meet onboard cooling needs. Fin styles include angled, formed, straight, twisted, vertical, extruded axial, and extruded radial. The heat sink lineup also features a variety of mounting styles, such as adhesive, SMT, and through-hole.