CUSA-TR65-065-2200-W68

Same Sky
179-ATR650652200W68
CUSA-TR65-065-2200-W68

Tillverk:

Beskrivning:
Närhetssensorer ulstrasonic transceiver, aluminum, 65 degrees, 6.5M range, IP68, wire leads

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 498

Lager:
498 Kan skickas omedelbart
Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
39,89 kr 39,89 kr
32,37 kr 323,70 kr
31,83 kr 3.183,00 kr
29,98 kr 7.495,00 kr
28,45 kr 14.225,00 kr
27,90 kr 27.900,00 kr
26,92 kr 67.300,00 kr

Produktattribut Attributvärde Välj attribut
Same Sky
Produktkategori: Närhetssensorer
RoHS-direktivet:  
REACH - SVHC:
Ultrasonic
6.5 m
Wire
Analog
Märke: Same Sky
Höjd: 9 mm
Maximal frekvens: 41.5 kHz
Maximal drifttemperatur: + 80 C
Minsta drifttemperatur: - 40 C
Driftspänning: 150 V
Förpackning: Box
Fabriksförpackningskvantitet: 500
Underkategori: Sensors
Maximal matningsspänning: 150 V
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
8536508099
CNHTS:
9031809090
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

IP Rated Ultrasonic Sensors

Same Sky IP Rated Ultrasonic Sensors are available with IP67 or IP68 ratings and are perfect for environments with contaminants. The Same Sky sensors come in compact aluminum cases as small as 10mm x 10mm x 7mm and offer distance ratings from 0.03m to 15m. The sensors also have analog outputs, beam angles from 7° to 80°, and various mounting options (through hole, wire leads, or wire leads with connectors). With voltage ratings ranging from 150VDC to 500VDC and frequencies from 25kHz to 400kHz, these IP-rated ultrasonic transceivers offer precise measurement for detection, distance, and proximity applications.

CUS Ultrasonic Proximity Sensors

Same Sky CUS Ultrasonic Proximity Sensors feature distance ratings from 0 to 18 meters in a range of transmitter, receiver, and transceiver options with analog outputs. The ultrasonic sensors are housed in compact aluminum or plastic cases featuring through-hole, wire leads, or wire leads with connector mounting styles and beam angles from 7° up to 80°. Carrying frequency ratings from 23kHz to 400kHz and voltage ratings from 60VDC to 500VDC, these ultrasonic sensors provide precise measurement in various detection, distance, and proximity applications. Several ultrasonic transceiver models also offer IP67 or IP68 ratings for dealing with moisture and environmental contaminants.