CPI-2212-85PM

Same Sky
490-CPI-2212-85PM
CPI-2212-85PM

Tillverk:

Beskrivning:
Industriella summer och ljudindikatorer buzzer, 22.5 mm x 12 mm deep, P, 12 VDC, 85 dB, Panel Mount, Audio Indicator

På lager: 101

Lager:
101
Kan skickas omedelbart
På beställningen:
900
Förväntad 2026-07-31
Fabrikens ledtid:
13
Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
25,33 kr 25,33 kr
19,29 kr 192,90 kr
17,38 kr 434,50 kr
16,54 kr 827,00 kr
14,73 kr 1 473,00 kr
13,36 kr 4 008,00 kr
12,08 kr 6 040,00 kr
11,55 kr 13 860,00 kr

Produktattribut Attributvärde Välj attribut
Same Sky
Produktkategori: Industriella summer och ljudindikatorer
Buzzers
Piezoelectric
85 dB
Single
3.3 kHz
12 VDC
12 mA
Wire Lead
Panel Mount
22.5 mm x 12 mm
Märke: Same Sky
Diameter: 22.5 mm
Höjd: 12 mm
Förpackning: Bulk
Produkttyp: Audio Indicators & Alerts
Fabriksförpackningskvantitet: 100
Underkategori: Audio Devices
Enhetens vikt: 6,091 g
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
8531804090
CNHTS:
8531801000
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Piezo Buzzer Indicators

Same Sky Piezo Buzzer Indicators are internally driven indicators that come with screw terminals, wire leads, or pin terminals. These buzzer indicators offer a 70dB to 105dB sound pressure level (SPL) range. These models operate at a frequency range of 300Hz to 5000Hz and in a temperature range of -40°C to +115°C. Same Sky Piezo Buzzer Indicators incorporate a driving circuit that eases implementation during development. These indicators are ideal for consumer electronics, medical devices, household electronics, and industrial applications.

Magnetic & Piezo Micro Buzzers

Same Sky Magnetic and Piezo Micro Buzzers are housed in compact, surface-mount packages as small as 3.2mm x 3.2mm. The buzzers feature a profile as low as 1.9mm and are reflow solder-compatible. These magnetic and piezo transducer micro buzzers are externally driven and offer 65dB to 100dB sound pressure levels at 10cm. Same Sky Magnetic and Piezo Micro Buzzers are ideal for a range of portable equipment applications.