CP68475H-2

Same Sky
490-CP68475H-2
CP68475H-2

Tillverk:

Beskrivning:
Termoelektriska Peltier-moduler 40x40x7.5mm 6.8A Wires 2 Stage arcTEC

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 204

Lager:
204 Kan skickas omedelbart
Fabrikens ledtid:
14 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
418,28 kr 418,28 kr
374,50 kr 1 872,50 kr
359,45 kr 3 594,50 kr
351,60 kr 10 548,00 kr
341,11 kr 20 466,60 kr
339,84 kr 40 780,80 kr

Produktattribut Attributvärde Välj attribut
Same Sky
Produktkategori: Termoelektriska Peltier-moduler
RoHS-direktivet:  
Thermoelectric Peltier Modules
2-Stage
40 W
+ 95 C
6.8 A
16 V
40 mm
40 mm
7.5 mm
Märke: Same Sky
Förpackning: Bulk
Produkt: Thermoelectric Coolers
Serie: CP68H-2
Fabriksförpackningskvantitet: 30
Underkategori: Thermoelectric
Termineringsstil: Wire Lead
Handelsnamn: arcTEC
Enhetens vikt: 70,642 g
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
8419899800
CNHTS:
8541590000
USHTS:
8418690180
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Multi-Stage Peltier Modules

Same Sky Multi-Stage Peltier modules consist of two modules mechanically stacked for improved heat-pumping capabilities. This also results in higher temperature differentials, reliable solid-state construction, and precise temperature control. These Thermo Electric Cooling (TEC) devices are ideally suited for high-density, high-power applications and refrigeration and sealed environments where forced air cooling is not an option. Several high-performance multi-stage Peltier modules are also offered with the Same Sky arcTEC™ structure, which delivers longer thermal cycle life and improved thermal performance.

arcTEC Structure High-Performance Peltier Modules

Same Sky High-Performance Peltier Modules with arcTEC™ Structure feature a unique construction that delivers superior cooling performance and longer cycle life. The innovative arcTEC structure combats the effects of thermal fatigue found in thermoelectric modules. The structure incorporates a thermally conductive resin between the electrical interconnect and ceramic on the cold side of the module, high-temperature solder, and larger P/N elements made from a premium silicon ingot. The combination of these three enhancements greatly improves the reliability, performance, and cycle life of Peltier modules built with the arcTEC structure, allowing thedevices to outperform conventional thermoelectric coolers in the most demanding applications.

Peltier Thermoelectric Cooling Devices

CUI Peltier thermoelectric cooling (TEC) devices fulfill the thermal management needs of a variety of applications. Ideal for designs where size and weight are limited, these Peltier devices range in size from 10mm to 70mm with profiles as low as 3mm. CUI Peltier TEC devices also have no moving parts, virtually eliminating the need for maintenance. Several high performance Peltier modules built with the arcTEC™ structure are also available, offering improved reliability, performance, and cycle life.