CP105433H

Same Sky
490-CP105433H
CP105433H

Tillverk:

Beskrivning:
Termoelektriska Peltier-moduler 40x40x3.3mm 10.5A Wire leads arcTEC

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 66

Lager:
66 Kan skickas omedelbart
Fabrikens ledtid:
14 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
276,13 kr 276,13 kr
261,18 kr 1 305,90 kr
259,17 kr 2 591,70 kr
257,69 kr 12 884,50 kr
250,90 kr 25 090,00 kr
233,09 kr 58 272,50 kr
1 000 Beräkning

Produktattribut Attributvärde Välj attribut
Same Sky
Produktkategori: Termoelektriska Peltier-moduler
RoHS-direktivet:  
Thermoelectric Peltier Modules
93 W
+ 75 C
10.5 A
15.4 V
40 mm
40 mm
3.3 mm
Märke: Same Sky
Förpackning: Bulk
Produkt: Thermoelectric Coolers
Serie: CP105H
Fabriksförpackningskvantitet: 50
Underkategori: Thermoelectric
Termineringsstil: Wire Lead
Handelsnamn: arcTEC
Enhetens vikt: 28,710 g
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
8419899800
CNHTS:
8541590000
USHTS:
8418690180
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

arcTEC Structure High-Performance Peltier Modules

Same Sky High-Performance Peltier Modules with arcTEC™ Structure feature a unique construction that delivers superior cooling performance and longer cycle life. The innovative arcTEC structure combats the effects of thermal fatigue found in thermoelectric modules. The structure incorporates a thermally conductive resin between the electrical interconnect and ceramic on the cold side of the module, high-temperature solder, and larger P/N elements made from a premium silicon ingot. The combination of these three enhancements greatly improves the reliability, performance, and cycle life of Peltier modules built with the arcTEC structure, allowing thedevices to outperform conventional thermoelectric coolers in the most demanding applications.

Peltier Thermoelectric Cooling Devices

CUI Peltier thermoelectric cooling (TEC) devices fulfill the thermal management needs of a variety of applications. Ideal for designs where size and weight are limited, these Peltier devices range in size from 10mm to 70mm with profiles as low as 3mm. CUI Peltier TEC devices also have no moving parts, virtually eliminating the need for maintenance. Several high performance Peltier modules built with the arcTEC™ structure are also available, offering improved reliability, performance, and cycle life.