AMT212F-V

Same Sky
490-AMT212F-V
AMT212F-V

Tillverk:

Beskrivning:
Kodare KIT, AMT212F, RS-485, ABSOLUTE ENCODER, 14-BIT, RADIAL, ADJ DATARATE

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 184

Lager:
184 Kan skickas omedelbart
Fabrikens ledtid:
13 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
565,62 kr 565,62 kr
483,04 kr 2 415,20 kr
448,27 kr 4 482,70 kr
422,52 kr 10 563,00 kr

Produktattribut Attributvärde Välj attribut
Same Sky
Produktkategori: Kodare
AMT21
Snap In
Kits
Absolute
14 bit
Rotary
No Detent
Radial
14 bit Single-Turn
Assorted Sleeves
Without Switch
5 VDC
Bulk
Märke: Same Sky
Maximal drifttemperatur: + 105 C
Minsta drifttemperatur: - 40 C
Produkttyp: Encoders
Axellängd: No Shaft
Fabriksförpackningskvantitet: 50
Underkategori: Encoders
Enhetens vikt: 15,700 g
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
8543709990
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Thailand
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

AMT Encoders

Same Sky AMT Encoders are highly accurate, rugged modular encoders in incremental, absolute, and commutation versions suitable for use in challenging environments. An innovative design makes the AMT Series resistant to dirt, dust, and oil. Other features include an operating temperature range from -40°C up to +125°C, high accuracy, simple assembly, and low current draw. Same Sky AMT Encoders are ideal for industrial, automation, robotics, and renewable energy applications. The lineup includes kits, cables, and other accessories.

AMT21 Absolute Capacitive Modular Encoders

Same Sky AMT21 High Accuracy Absolute Modular Encoders output 12-bits or 14-bits of absolute position information with RS-485 communication. This rugged series offers an innovative capacitive platform and resists contaminants such as dirt, dust, and oil. The encoder design simplifies the assembly process, reducing mounting and alignment time with the One Touch Zero™ feature. Same Sky AMT21 High Accuracy Absolute Modular Encoders have an operating temperature range of -40°C to +105°C, high accuracy, a compact package, and low current draw. The AMT21 series is ideal for industrial, automation, robotics, and renewable energy applications.