VIPER16LN

STMicroelectronics
511-VIPER16LN
VIPER16LN

Tillverk:

Beskrivning:
AC/DC-omvandlare 60kHz Fixed Freq Viper Plus

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 9 256

Lager:
9 256 Kan skickas omedelbart
Fabrikens ledtid:
28 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
9,02 kr 9,02 kr
6,47 kr 64,70 kr
5,45 kr 136,25 kr
5,13 kr 513,00 kr
4,80 kr 1 200,00 kr
4,60 kr 2 300,00 kr
4,43 kr 4 430,00 kr
4,16 kr 8 320,00 kr
4,14 kr 16 560,00 kr

Produktattribut Attributvärde Välj attribut
STMicroelectronics
Produktkategori: AC/DC-omvandlare
RoHS-direktivet:  
Through Hole
DIP-7
800 V
9 W
11.5 V
23.5 V
Buck-Boost, Flyback
Si
60 kHz
80 %
1.5 mA
- 40 C
+ 150 C
420 mA
VIPER16
Tube
Märke: STMicroelectronics
Isolering: Isolated/Non-Isolated
Antal utgångar: 1 Output
Produkttyp: AC/DC Converters
Fabriksförpackningskvantitet: 2000
Underkategori: PMIC - Power Management ICs
Handelsnamn: VIPerPlus
Typ: Current Mode
Enhetens vikt: 851 mg
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
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Italien
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

VIPerPlus High Voltage Converters

STMicroelectronics VIPerPlus High Voltage Converters combine 800V avalanche-rugged MOSFET with state-of-the-art PWM circuitry. The result is an innovative AC-DC conversion that is efficient, simpler, quicker, and with component count halved, less expensive. In addition to benefits such as optimized current-mode control and comprehensive built-in protection circuits, the STMicroelectronics VIPerPlus family represents the easiest solution to comply with ENERGY STAR and Blue Angel standards, with low total power consumption from the mains when the system is in standby mode.

VIPER16 High Voltage Converters

STMicroelectronics VIPER16HD High Voltage Converters combine 800V avalanche-rugged MOSFET with state-of-the-art PWM circuitry. These high voltage converters are able to power itself directly from the rectified mains and eliminates the need for an auxiliary bias winding. The VIPER16HD features PWM operation with frequency jittering for low EMI, hysteretic thermal protection, soft startup, and safe auto restart after any fault condition. Typical applications include power metering, auxiliary power supply for appliances, replacement of capacitive power supply, and LED drivers.