TSC2021IPT

STMicroelectronics
511-TSC2021IPT
TSC2021IPT

Tillverk:

Beskrivning:
Strömavkänningsförstärkare 100 V, precision, bidirectional current sense amplifier

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
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
52 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 4000   Flera: 4000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 4000)
7,40 kr 29 600,00 kr

Produktattribut Attributvärde Välj attribut
STMicroelectronics
Produktkategori: Strömavkänningsförstärkare
RoHS-direktivet:  
TSC20
Reel
Märke: STMicroelectronics
Produkttyp: Current Sense Amplifiers
Fabriksförpackningskvantitet: 4000
Underkategori: Amplifier ICs
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
8542330000
USHTS:
8542330001
MXHTS:
8542330299
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
TSC210 Current Sense Amplifiers

STMicroelectronics TSC210 Current Sense Amplifiers are zero-drift current sense amplifiers that can sense current via a shunt resistor. It can sense over a wide range of common-mode voltages from -0.3 to +26V, whatever the supply voltage is. The TSC210 is designed with a 200V/V gain. It can fully operate over the broad supply voltage range of 2.7 to 26V and over the industrial temperature range -40°C to 125°C.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

TSC202x Bidirectional Current Sense Amplifiers

STMicroelectronics TSC202x Bidirectional Current Sense Amplifiers are designed to sense current via a shunt resistor over a wide range of common-mode voltages, from -4V to +100V. This high-voltage, bidirectional current sense amplifier provides an amplifier gain of 100V/V. The TSC202x can sense very low drop voltages, minimizing the measurement error. This device can be used in functions such as precision current measurement, overcurrent protection, current monitoring, and feedback loops.