TS982IYDWT

STMicroelectronics
511-TS982IYDWT
TS982IYDWT

Tillverk:

Beskrivning:
Operationsförstärkare - Op-förstärkare High output current dual operational amplifier

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 1 476

Lager:
1 476 Kan skickas omedelbart
Fabrikens ledtid:
22 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Partier som är större än 1476 kommer att omfattas av ett krav på minimibeställning.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
22,37 kr 22,37 kr
17,70 kr 177,00 kr
16,54 kr 413,50 kr
15,26 kr 1 526,00 kr
14,31 kr 3 577,50 kr
Komplett Papprulle (beställ i multiplar av 2500)
14,20 kr 35 500,00 kr
13,99 kr 69 950,00 kr

Produktattribut Attributvärde Välj attribut
STMicroelectronics
Produktkategori: Operationsförstärkare - Op-förstärkare
RoHS-direktivet:  
2 Channel
2.2 MHz
700 mV/us
5 mV
500 nA
5.5 V
2.5 V
7.2 mA
400 mA
80 dB
17 nV/sqrt Hz
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TS982
AEC-Q100
Reel
Cut Tape
Märke: STMicroelectronics
Produkt: Operational Amplifiers
Produkttyp: Op Amps - Operational Amplifiers
Fabriksförpackningskvantitet: 2500
Underkategori: Amplifier ICs
Enhetens vikt: 94,500 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Filippinerna
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Automotive Op Amps

STMicroelectronics Automotive Op Amps are used for a variety of industrial and automotive applications. The op-amps support temperature ranges that can go up to 150°C. These automotive grade operational amplifiers offer AECQ100 and Q101 compliance, TS-16949 certification, and PPAP availability.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Operational Amplifiers (Op Amps)

STMicroelectronics Operational Amplifiers (Op-Amps) portfolio consists of high-performance, low-power, precision op-amps housed in tiny packages. This micropower op-amp portfolio features consumption as low as 2µA with standard and high-performance op-amps. The STMicroelectronics Operational Amplifiers portfolio is made of space-saving packages, like DFN, QFN, SOT-23 and SC-70.

Precision Op Amps

STMicroelectronics Precision Op Amps (<50 MHz) feature micropower consumption, zero-drift, rail-to-rail, low-voltage offset, high voltage and low input bias current. This micropower op amp portfolio has consumption as low as 2µA with space-saving packages like DFN, QFN, SOT-23, and SC-70. Rail-to-rail input and output functions associated with an extended power supply range from 2.7V to 16V, allows STMicroelectronics Precision Op Amps to be used on a wide range of applications.