TS332IQ2T

STMicroelectronics
511-TS332IQ2T
TS332IQ2T

Tillverk:

Beskrivning:
Analoga komparatorer Micropower low-voltage rail-to-rail comparator

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 6 843

Lager:
6 843 Kan skickas omedelbart
Fabrikens ledtid:
22 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Förpackning:
Komplett Papprulle (beställ i multiplar av 3000)

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Skärtejp/MouseReel™
13,78 kr 13,78 kr
10,21 kr 102,10 kr
9,30 kr 232,50 kr
8,23 kr 823,00 kr
7,73 kr 1 932,50 kr
7,45 kr 3 725,00 kr
7,32 kr 7 320,00 kr
Komplett Papprulle (beställ i multiplar av 3000)
7,10 kr 21 300,00 kr
6,94 kr 41 640,00 kr
† 58,00 kr MouseReel™-avgiften kommer att läggas till och beräknas i din kundvagn. MouseReel™-beställningar kan inte avbeställas eller returneras.

Produktattribut Attributvärde Välj attribut
STMicroelectronics
Produktkategori: Analoga komparatorer
RoHS-direktivet:  
SMD/SMT
DFN-8
2 Channel
Open Drain
210 ns
Differential
1.6 V
5 V
20 uA
22 mA
5 mV
40 nA
- 40 C
+ 125 C
TS332
Reel
Cut Tape
MouseReel
Märke: STMicroelectronics
Produkt: Analog Comparators
Produkttyp: Analog Comparators
Fabriksförpackningskvantitet: 3000
Underkategori: Amplifier ICs
Enhetens vikt: 37,400 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Taiwan
Landet kan komma att ändras vid leveranstillfället.

TS33 Micropower High Precision Voltage References

STMicroelectronics TS33 Micropower High Precision Voltage References provide stable and precise output voltages with a 0.15% initial accuracy over an extended -40 to +125°C temperature range. The TS33 features an ultralow operating current for power-restricted designs and are very stable over the entire operating temperature range. This makes the references suitable for high-precision applications. The TS33 can be designed in applications where saving space is a critical issue. STMicroelectronics TS33 Micropower High Precision Voltage References are available in QFN8 surface-mount packages.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

TS33x Micropower Voltage Comparators

STMicroelectronics TS33x Micropower Voltage Comparators consume one third of the current for the same response time, compared with currently available devices, such as the LMV331. STMicroelectronics TS33x Micropower Voltage Comparators address the demand for greater power efficiency and longer battery life in portable electronics applications. Available in single, dual, and quad versions in space-saving SMD packages, this comparator series targets signal-conditioning applications in mobile communications, battery-operated portable electronics, and alarm and security systems.