TN6050-12PI

STMicroelectronics
511-TN6050-12PI
TN6050-12PI

Tillverk:

Beskrivning:
SCR-enheter 60 A 1200 V standard SCR Thyristor in TOP3 Ins.

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 217

Lager:
217 Kan skickas omedelbart
Fabrikens ledtid:
16 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
51,20 kr 51,20 kr
28,94 kr 289,40 kr
25,55 kr 2 555,00 kr
20,88 kr 12 528,00 kr

Produktattribut Attributvärde Välj attribut
STMicroelectronics
Produktkategori: SCR-enheter
RoHS-direktivet:  
TN6050
1.2 kV
10 uA
60 A
3.5 V
1.3 V
50 mA
- 40 C
+ 125 C
Through Hole
TOP-3
Tube
Märke: STMicroelectronics
Hållström Ih Max: 100 mA
Icke repetitiv ledström: 700 A
Produkttyp: SCRs
Fabriksförpackningskvantitet: 600
Underkategori: Thyristors
Enhetens vikt: 4,480 g
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
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Standard Thyristors

STMicroelectronics Standard Thyristors are invaluable when a simple gate drive or mains voltage is the given environment of the system. The STMicroelectronics devices cover crowbar protection, motor control, mains network switching, and various energy pulse delivery systems. ST's SCR devices allow a peak voltage of up to 1200V, a maximum current of up to 50A, and a gate trigger current from 5 to 80mA. The devices are available in packages of DPAK, IPAK, TO220AB, TO220 FP, D2PAK, TO220AB Ins., RD91, TOP-3, and TO247.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

High Voltage NEC 600V+ Circuit Protection