TN5015H-6T

STMicroelectronics
511-TN5015H-6T
TN5015H-6T

Tillverk:

Beskrivning:
SCR-enheter High temperature 50A SCR-enheter

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 263

Lager:
263 Kan skickas omedelbart
Fabrikens ledtid:
15 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
24,70 kr 24,70 kr
12,40 kr 124,00 kr
10,81 kr 1 081,00 kr
8,91 kr 4 455,00 kr
7,96 kr 7 960,00 kr
7,34 kr 14 680,00 kr
7,16 kr 35 800,00 kr

Produktattribut Attributvärde Välj attribut
STMicroelectronics
Produktkategori: SCR-enheter
RoHS-direktivet:  
TN5015H-6T
600 V
10 uA
50 A
5 V
1.3 V
15 mA
- 40 C
+ 150 C
Through Hole
TO-220-3
Tube
Märke: STMicroelectronics
Hållström Ih Max: 60 mA
Icke repetitiv ledström: 450 A, 493 A
Produkttyp: SCRs
Fabriksförpackningskvantitet: 1000
Underkategori: Thyristors
Enhetens vikt: 1,800 g
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
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

High Temp SCRs

STMicroelectronics High Temp SCRs are used in controlled rectifier bridges, current limiters, AC relays, or as HV crowbar protection for SMPS. The SCRs perfectly suit compact equipment and are 12A to 80A 600V to 1200V range rated at a 150°C Tj. The 150°C junction temperature gives headroom for smaller heatsink and higher load control, whether for solid state relays or motor starters.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

High Voltage NEC 600V+ Circuit Protection


TN High-Temperature SCRs

STMicroelectronics TN High-Temperature Silicon-Controlled Rectifiers (SCRs) offer high-thermal performance of 16A or 20A rms. STMicroelectronics TN noise immunity, gate triggering current and turn-on current rise allow the design of robust and compact control circuits.