T850-8G

STMicroelectronics
511-T850-8G
T850-8G

Tillverk:

Beskrivning:
Triacenheter 8A Snubberless Triacenheter in D2PAK
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
15 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2000   Flera: 1000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
3,81 kr 7 620,00 kr

Produktattribut Attributvärde Välj attribut
STMicroelectronics
Produktkategori: Triacenheter
RoHS-direktivet:  
T850
8 A
80 A
800 V
5 uA
1.55 V
75 mA
1.2 V
50 mA
- 40 C
+ 125 C
SMD/SMT
D2PAK-3
Tube
Märke: STMicroelectronics
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: Not Available
Produkttyp: Triacs
Fabriksförpackningskvantitet: 1000
Underkategori: Thyristors
Handelsnamn: Snubberless
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

High Voltage NEC 600V+ Circuit Protection


T850 8A TRIAC Switches

STMicroelectronics T850 8A TRIAC switches are surface mount device suitable for general purpose AC switching. These Snubberless™ variant switches feature high commutation performance and are recommended for use on inductive loads. The T850 TRIACs operate within -40°C to 125°C range and offer 8A of on-state-RMS current. These RoHS compliant switches are available in a D2PAK package.