STW15N95K5

STMicroelectronics
511-STW15N95K5
STW15N95K5

Tillverk:

Beskrivning:
MOSFET:er N-CH 950V 0.41Ohm typ. 12A MDmesh K5

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 1 421

Lager:
1 421 Kan skickas omedelbart
Fabrikens ledtid:
20 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
47,59 kr 47,59 kr
26,61 kr 266,10 kr
21,94 kr 2 194,00 kr
18,87 kr 11 322,00 kr
18,55 kr 22 260,00 kr

Produktattribut Attributvärde Välj attribut
STMicroelectronics
Produktkategori: MOSFET:er
RoHS-direktivet:  
Si
Through Hole
TO-247-3
N-Channel
1 Channel
950 V
12 A
410 mOhms
- 30 V, 30 V
4 V
40 nC
- 55 C
+ 150 C
250 W
Enhancement
SuperMESH
Tube
Märke: STMicroelectronics
Konfiguration: Single
Produkttyp: MOSFETs
Serie: STW15N95K5
Fabriksförpackningskvantitet: 600
Underkategori: Transistors
Transistortyp: 1 N-Channel
Enhetens vikt: 6 g
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
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Latest Technologies in Power MOSFET & IGBT

STMicroelectronics offers the newest technologies in Power MOSFETs and IGBTs. ST offers a wide portfolio of MOSFETs and IGBTs tailored to specific applications, targeting SMPS, lighting, motor control, and varied industrial applications. ST's portfolio includes high-voltage super-junction MOSFETs, trench-gate field-stop IGBTs for hard and soft switched topologies, and low-voltage trench-based MOSFETs for power conversion and BLDC motor drives. ST's 1200V SiC MOSFETs combine a high junction temperature rating of 200°C with a very low RDS(on) area (with minimal variation versus temperature) and excellent switching performance for more efficient and compact SMPS designs. M series IGBTs offer an optimized VCE(SAT) and E(off) tradeoff along with a rugged short circuit rating for motor control. Explore ST's complete offering of MOSFETs and IGBTs for any power design.

MDmesh K5 Power MOSFETs

STMicroelectronics MDmesh K5 series are very-high voltage MOSFETs with super-junction, industry's best RDS(on), and figure of merit for increased power density and efficiency. Typical applications include LED lighting, metering, solar inverters, 3-phase auxiliary power supplies, welding, and automotive battery management.