STTH8R04D

STMicroelectronics
511-STTH8R04D
STTH8R04D

Tillverk:

Beskrivning:
Likriktare Recovery Diode Ultra Fast

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 2 006

Lager:
2 006 Kan skickas omedelbart
Fabrikens ledtid:
15 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
16,01 kr 16,01 kr
7,36 kr 73,60 kr
6,38 kr 638,00 kr
5,08 kr 2 540,00 kr
4,36 kr 4 360,00 kr
3,93 kr 7 860,00 kr
3,90 kr 19 500,00 kr
3,65 kr 36 500,00 kr

Produktattribut Attributvärde Välj attribut
STMicroelectronics
Produktkategori: Likriktare
RoHS-direktivet:  
Through Hole
TO-220-2
400 V
8 A
Ultra Fast Recovery Rectifiers
Single
1.5 V
120 A
10 uA
50 ns
- 40 C
+ 175 C
STTH8R04
Tube
Märke: STMicroelectronics
Produkt: Rectifiers
Produkttyp: Rectifiers
Fabriksförpackningskvantitet: 1000
Underkategori: Diodes & Rectifiers
Enhetens vikt: 6 g
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
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Ultrafast Rectifiers

STMicroelectronics ultrafast diodes are available from from 200V to 1200V with various VF/tRR trade-offs to achieve the best performance for any application. In PFC and solar inverters, STMicroelectronics now offers the BC²™ solution in addition to Tandem and Turbo2 devices. BC² guarantees the same efficiency as SiC diodes in a conventional PFC, for a much cheaper application cost. All STMicroelectronics ultrafast rectifiers are rated up to 175°C operating junction temperature, as a result of reduced leakage currents.