STTH3012W

STMicroelectronics
511-STTH3012W
STTH3012W

Tillverk:

Beskrivning:
Likriktare Ultrafast recovery 1200 V diode

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 1 470

Lager:
1 470 Kan skickas omedelbart
Fabrikens ledtid:
25 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
42,61 kr 42,61 kr
23,64 kr 236,40 kr
19,40 kr 1 940,00 kr
18,13 kr 10 878,00 kr
16,75 kr 20 100,00 kr
15,69 kr 47 070,00 kr

Produktattribut Attributvärde Välj attribut
STMicroelectronics
Produktkategori: Likriktare
RoHS-direktivet:  
Through Hole
DO-247-2
1.2 kV
30 A
Ultra Fast Recovery Rectifiers
Single
2.25 V
210 A
20 uA
57 ns
+ 175 C
STTH3012
Tube
Märke: STMicroelectronics
Produkt: Rectifiers
Produkttyp: Rectifiers
Fabriksförpackningskvantitet: 600
Underkategori: Diodes & Rectifiers
Enhetens vikt: 4,400 g
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
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Ultrafast Rectifiers

STMicroelectronics ultrafast diodes are available from from 200V to 1200V with various VF/tRR trade-offs to achieve the best performance for any application. In PFC and solar inverters, STMicroelectronics now offers the BC²™ solution in addition to Tandem and Turbo2 devices. BC² guarantees the same efficiency as SiC diodes in a conventional PFC, for a much cheaper application cost. All STMicroelectronics ultrafast rectifiers are rated up to 175°C operating junction temperature, as a result of reduced leakage currents.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.