STTH20003TV1

STMicroelectronics
511-STTH20003TV1
STTH20003TV1

Tillverk:

Beskrivning:
Likriktare 2X100 Amp 300 Volt

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 228

Lager:
228 Kan skickas omedelbart
Fabrikens ledtid:
25 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
282,91 kr 282,91 kr
226,42 kr 2 264,20 kr
195,78 kr 19 578,00 kr
157,52 kr 78 760,00 kr

Produktattribut Attributvärde Välj attribut
STMicroelectronics
Produktkategori: Likriktare
RoHS-direktivet:  
SMD/SMT
ISOTOP-4
300 V
200 A
Ultra Fast Recovery Rectifiers
Dual Parallel
1.2 V
100 A
200 uA
90 ns
+ 150 C
STTH20003
Tube
Märke: STMicroelectronics
Produkt: Rectifiers
Produkttyp: Rectifiers
Fabriksförpackningskvantitet: 100
Underkategori: Diodes & Rectifiers
Enhetens vikt: 28 g
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
8541100000
CNHTS:
8504409190
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Marocko
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Ultrafast Rectifiers

STMicroelectronics ultrafast diodes are available from from 200V to 1200V with various VF/tRR trade-offs to achieve the best performance for any application. In PFC and solar inverters, STMicroelectronics now offers the BC²™ solution in addition to Tandem and Turbo2 devices. BC² guarantees the same efficiency as SiC diodes in a conventional PFC, for a much cheaper application cost. All STMicroelectronics ultrafast rectifiers are rated up to 175°C operating junction temperature, as a result of reduced leakage currents.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.