STSPIN32F0602TR

STMicroelectronics
511-STSPIN32F0602TR
STSPIN32F0602TR

Tillverk:

Beskrivning:
Kontrollenheter och drivare för motor/rörelse/tändning 600V three-phase controller with MCU
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
26 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 1000   Flera: 1000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 1000)
22,37 kr 22 370,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Tray
Tillgänglighet:
På lager
Pris:
45,26 kr
Min:
1

Produktattribut Attributvärde Välj attribut
STMicroelectronics
Produktkategori: Kontrollenheter och drivare för motor/rörelse/tändning
RoHS-direktivet:  
Brushless DC Motor Controllers
3 Phase
850 mA
18.9 mA
- 40 C
+ 125 C
SMD/SMT
TQFP-64
Reel
Märke: STMicroelectronics
Fuktkänsliga: Yes
Utgångsspänning: 600 V
Produkttyp: Motor / Motion / Ignition Controllers & Drivers
Serie: STSPIN32F0602
Fabriksförpackningskvantitet: 1000
Underkategori: PMIC - Power Management ICs
Maximal matningsspänning: 20 V
Minimal matningsspänning: 9 V
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
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
3A991.a.2
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
STSPIN32F060x 600V Three-Phase Controller

STMicroelectronics STSPIN32F060x 600V Three-Phase Controller is an extremely integrated solution for driving three-phase applications. This integration helps designers to reduce the PCB area and overall bill-of-material. STSPIN32F060x embeds an STM32F031x6x7 MCU, which features an ARM® 32-bit Cortex®-M0 CPU and a 600V triple half-bridge gate driver. The half-bridge gate driver can drive N-channel power MOSFETs or IGBTs. A comparator featuring an advanced smartSD function is integrated, ensuring fast and effective protection against overload and overcurrent. The high-voltage bootstrap diodes are also integrated, as well as anti-cross-conduction, deadtime, and under voltage lock-out (UVLO) protection on both the lower and upper driving sections. These features prevent the power switches from operating in low-efficiency or dangerous conditions. Matched delays between low and high-side sections guarantee no cycle distortion. The integrated MCU allows performing FOC, 6-step sensorless, and other advanced driving algorithms, including the speed control loop.