STPSC30G12WLY

STMicroelectronics
511-STPSC30G12WLY
STPSC30G12WLY

Tillverk:

Beskrivning:
SiC-schottkydioder Automotive 1200 V, 30 A Silicon Carbide Diode

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 405

Lager:
405 Kan skickas omedelbart
Fabrikens ledtid:
25 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
178,50 kr 178,50 kr
111,19 kr 1 111,90 kr
93,60 kr 56 160,00 kr

Produktattribut Attributvärde Välj attribut
STMicroelectronics
Produktkategori: SiC-schottkydioder
RoHS-direktivet:  
Through Hole
DO-247-2
Single
30 A
1.2 kV
1.35 V
250 A
15 uA
- 55 C
+ 175 C
AEC-Q101
Tube
Märke: STMicroelectronics
Produkttyp: SiC Schottky Diodes
Fabriksförpackningskvantitet: 600
Underkategori: Diodes & Rectifiers
Enhetens vikt: 6 g
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
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

STPSC30G12 Silicon Carbide Power Schottky Diodes

STMicroelectronics STPSC30G12 Silicon Carbide Power Schottky Diodes are in a DO-247 package with long leads. The STMicroelectronics STPSC30G12 is an ultrahigh performance power Schottky rectifier manufactured using a silicon carbide substrate. The wide band-gap material allows the design of a low VF Schottky diode structure with a 1200V rating. Thanks to the Schottky construction, no recovery is shown during turn-off, and ringing patterns are negligible. The minimal capacitive turn-off behavior is independent of temperature.