STPSC10H065BY-TR

STMicroelectronics
511-STPSC10H065BY-TR
STPSC10H065BY-TR

Tillverk:

Beskrivning:
SiC-schottkydioder Automotive 650 V, 10 A DPAK Silicon Carbide Power Schottky Diode

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 1 538

Lager:
1 538 Kan skickas omedelbart
Fabrikens ledtid:
19 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
41,98 kr 41,98 kr
27,67 kr 276,70 kr
19,61 kr 1 961,00 kr
16,64 kr 8 320,00 kr
16,54 kr 16 540,00 kr
Komplett Papprulle (beställ i multiplar av 2500)
15,48 kr 38 700,00 kr

Produktattribut Attributvärde Välj attribut
STMicroelectronics
Produktkategori: SiC-schottkydioder
RoHS-direktivet:  
SMD/SMT
DPAK
Single
10 A
650 V
1.45 V
90 A
9 uA
- 40 C
+ 175 C
STPSC
AEC-Q101
Reel
Cut Tape
Märke: STMicroelectronics
Produkttyp: SiC Schottky Diodes
Fabriksförpackningskvantitet: 2500
Underkategori: Diodes & Rectifiers
Vr - Backspänning: 650 V
Enhetens vikt: 320 mg
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
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Singapore
Monteringsland:
Singapore
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

STPSC Schottky Silicon-Carbide Diodes

STMicroelectronics Schottky Silicon-Carbide Diodes take advantage of SiC's superior physical characteristics over standard silicon, with four times better dynamic characteristics and 15% less forward voltage (VF). The low reverse recovery characteristics make ST's silicon-carbide diodes a key contributor to energy savings in SMPS applications and in emerging domains such as solar energy conversion, EV or HEV charging stations. They are also ideal for other applications such as welding equipment and air conditioners. STMicroelectronics SiC product portfolio includes a 20A, 600V diode, housed in a halogen-free TO-247 package, to extend its 4A to 12A, through-hole, and SMD package offer. The second generation, with a 6A, 1200V device, and a 650V series are also available.

STPSC 650V Schottky Silicon-Carbide Diodes

STMicroelectronics STPSC 650V Schottky Silicon-Carbide Diodes are ultra-high-performance power Schottky diodes. The wide bandgap material allows the design of a Schottky diode structure with a 650V rating. Due to the Schottky construction, no recovery is shown at turn-off and ringing patterns are negligible. The minimal capacitive turn-off behavior is independent of temperature. These STMicroelectronics devices are especially suited for PFC applications, boosting performance in hard switching conditions. High forward surge capability ensures good robustness during transient phases.