STP16DPS05MTR

STMicroelectronics
511-STP16DPS05MTR
STP16DPS05MTR

Tillverk:

Beskrivning:
Drivare för LED-display LV 3V 16 Channel ESD LED Sink Driver
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
24 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1000   Flera: 1000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 1000)
14,42 kr 14 420,00 kr
14,10 kr 28 200,00 kr
13,99 kr 69 950,00 kr

Produktattribut Attributvärde Välj attribut
STMicroelectronics
Produktkategori: Drivare för LED-display
RoHS-direktivet:  
SOIC-24
13.5 mA
SMD/SMT
- 40 C
+ 125 C
STP16DPS05
Reel
Märke: STMicroelectronics
Driftspänning: 3 V to 5.5 V
Produkttyp: LED Display Drivers
Fabriksförpackningskvantitet: 1000
Underkategori: Driver ICs
Enhetens vikt: 1,098 g
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
8542399000
CNHTS:
8542319090
CAHTS:
8541290000
USHTS:
8542390090
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85423999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Italien
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

STP16DPS05 LED Sink Driver

The STMicroelectronics STP16DPS05 LED sink driver is a monolithic, low voltage, low current power 16-bit shift register designed for LED panel displays. The STMicroelectronics STP16DPS05 LED sink driver contains a 16-bit serial-in, parallel-out shift register that feeds a 16-bit D-type storage register. In the output stage, 16 regulated current sources were designed to provide 5-100 mA constant current to drive the LEDs. The STP16DPS05 guarantees a 20V output driving capability, allowing users to connect more LEDs in series. The high clock frequency (30 MHz) of this STMicroelectronics LED sink driver makes it suitable for high data-rate transmission.