STM6601BS2BDM6F

STMicroelectronics
511-STM6601BS2BDM6F
STM6601BS2BDM6F

Tillverk:

Beskrivning:
Övervakningskretsar Smart Push-Button Power On Lock Out
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
26 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 3000   Flera: 3000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 3000)
7,78 kr 23 340,00 kr

Produktattribut Attributvärde Välj attribut
STMicroelectronics
Produktkategori: Övervakningskretsar
RoHS-direktivet:  
Voltage Supervisory
SMD/SMT
TDFN-12
3.4 V
1 Input
Active Low, Push-Pull
No Manual Reset
No Watchdog
No Backup
360 ms
5.5 V
- 40 C
+ 85 C
1 %
STM6601
Reel
Märke: STMicroelectronics
Arbetsström: 6 uA
Överspänningströskel: 3.51 V
Strömavbrottsdetektering: Yes
Produkttyp: Supervisory Circuits
Fabriksförpackningskvantitet: 3000
Underkategori: PMIC - Power Management ICs
Minimal matningsspänning: 1.65 V
Handelsnamn: Smart Reset
Underspänningströskel: 3.29 V
Enhetens vikt: 50 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Singapore
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

STM66xx Smart Push-Button On / Off Controller

STMicroelectronics STM6600/STM6601 Smart Push-Button On / Off Controllers with Smart Reset™ and power-on lockout protects against the hazards faced by battery-operated devices. These types of devices include smartphones, digital cameras, and media players. The STM6600/STM6601 controllers enable and disable power for the application depending on push-button states, signals from the processor, and battery voltage. If the battery is excessively discharged or a fault is detected in the power supply, the IC blocks power-up. These devices also implement smart-reset capabilities to enable users to safely recover gadgets that have frozen or crashed during normal operation. The STM6600/STM6601 controllers connect directly to the power and reset buttons and have circuitry to prevent external interference such as electrostatic discharges. These devices feature a very low current consumption of 6µA in normal operation and only 1µA during standby, resulting in virtually no battery drain when the application is turned off.