STM6524ALARDL6F

STMicroelectronics
511-STM6524ALARDL6F
STM6524ALARDL6F

Tillverk:

Beskrivning:
Övervakningskretsar 6-Pin Smart Reset 1.65V to 5.5V 1.5uA
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
26 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 3000   Flera: 3000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 3000)
7,39 kr 22 170,00 kr

Produktattribut Attributvärde Välj attribut
STMicroelectronics
Produktkategori: Övervakningskretsar
RoHS-direktivet:  
Voltage Supervisory
SMD/SMT
UDFN-6
2 Input
Active Low, Open Drain
Manual Reset
No Watchdog
No Backup
6 s
5.5 V
- 40 C
+ 85 C
STM6524
Reel
Märke: STMicroelectronics
Arbetsström: 1.5 uA
Produkttyp: Supervisory Circuits
Fabriksförpackningskvantitet: 3000
Underkategori: PMIC - Power Management ICs
Minimal matningsspänning: 1.65 V
Handelsnamn: Smart Reset
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
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Singapore
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

STM65 Smart Reset™ ICs

STMicroelectronics STM65 Smart Reset™ ICs offer a safe, convenient and intuitive means of resetting "frozen" gadgets, such as mobile phones, media players, and other portable consumer devices. Traditionally, when electronic devices freeze or lock up, users would either try to remove the battery, which is not always convenient, or find an appropriate tool to press the dedicated reset button placed in a hole that is often difficult to access.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.