STM32U5F9ZJT6Q

STMicroelectronics
511-STM32U5F9ZJT6Q
STM32U5F9ZJT6Q

Tillverk:

Beskrivning:
ARM-mikrokontroller - MCU Adv Graphics UltraLowPower CortexM-33 Trustzone NEOCHROM 160MHZ 3MBSRAM 4M Flash
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
15 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
192,81 kr 192,81 kr
155,82 kr 1 558,20 kr
149,35 kr 3 733,75 kr
131,55 kr 13 155,00 kr
125,08 kr 31 270,00 kr
117,02 kr 42 127,20 kr
108,44 kr 117 115,20 kr

Produktattribut Attributvärde Välj attribut
STMicroelectronics
Produktkategori: ARM-mikrokontroller - MCU
RoHS-direktivet:  
STM32U5
SMD/SMT
LQFP-144
ARM Cortex M33
4 MB
32 bit
12 bit, 14 bit
160 MHz
101 I/O
3 MB
1.71 V
3.6 V
- 40 C
+ 85 C
Tray
Analog matningsspänning: 1.58 V to 3.6 V
Märke: STMicroelectronics
DAC-upplösning: 12 bit
DataRAM-typ: SRAM
I/O-spänning: 1.08 V to 3.6 V
Gränssnittstyp: I2C, OTG, SPI, UART, USART
Fuktkänsliga: Yes
Antal ADC-kanaler: 25 Channel
Antal timers/räknare: 16 Timer
Driftspänning: 1.71 V to 3.6 V
Produkt: ARM Microcontrollers
Produkttyp: ARM Microcontrollers - MCU
Programminnestyp: Flash
Fabriksförpackningskvantitet: 360
Underkategori: Microcontrollers - MCU
Övervakningstimers: Watchdog Timer, Windowed
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
8542319000
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

STM32U5 Series of Ultra-Low-Power MCUs

STMicroelectronics STM32U5 Series of Ultra-Low-Power MCUs are advanced power-saving microcontrollers based on the Arm® Cortex®-M33. The devices meet the most demanding power/performance requirements for smart applications. These applications include wearables, personal medical devices, home automation, and industrial sensors. The STM32U5 series of microcontrollers takes performance to the next level with up to 2Mbytes of Flash (dual bank) memory and 786Kbytes of SRAM. The STM32U5 is a large portfolio with 8 packages (from 48 to 169 pins) and supports up to 125°C ambient temperature.