STM32U575QGI3

STMicroelectronics
511-STM32U575QGI3
STM32U575QGI3

Tillverk:

Beskrivning:
ARM-mikrokontroller - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 160 MHz 1Mbytes of Flash
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
15 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2496   Flera: 2496
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
57,56 kr 143 669,76 kr
4 992 Beräkning

Produktattribut Attributvärde Välj attribut
STMicroelectronics
Produktkategori: ARM-mikrokontroller - MCU
RoHS-direktivet:  
STM32U5
Tray
Märke: STMicroelectronics
Fuktkänsliga: Yes
Produkttyp: ARM Microcontrollers - MCU
Fabriksförpackningskvantitet: 2496
Underkategori: Microcontrollers - MCU
Handelsnamn: STM32
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
8542319000
CNHTS:
8542319090
USHTS:
8542310030
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

STM32U5 Series of Ultra-Low-Power MCUs

STMicroelectronics STM32U5 Series of Ultra-Low-Power MCUs are advanced power-saving microcontrollers based on the Arm® Cortex®-M33. The devices meet the most demanding power/performance requirements for smart applications. These applications include wearables, personal medical devices, home automation, and industrial sensors. The STM32U5 series of microcontrollers takes performance to the next level with up to 2Mbytes of Flash (dual bank) memory and 786Kbytes of SRAM. The STM32U5 is a large portfolio with 8 packages (from 48 to 169 pins) and supports up to 125°C ambient temperature.