STM32L152QCH6

STMicroelectronics
511-STM32L152QCH6
STM32L152QCH6

Tillverk:

Beskrivning:
ARM-mikrokontroller - MCU STM32L15 Low Power M3 256kB 32MHz MCU
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
20 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2496   Flera: 2496
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
56,82 kr 141 822,72 kr
4 992 Beräkning

Produktattribut Attributvärde Välj attribut
STMicroelectronics
Produktkategori: ARM-mikrokontroller - MCU
RoHS-direktivet:  
STM32L152QC
BGA-132
ARM Cortex M3
32 bit
1.65 V
3.6 V
Tray
Analog matningsspänning: 1.65 V to 3.6 V
Märke: STMicroelectronics
I/O-spänning: 1.65 V to 3.6 V
Fuktkänsliga: Yes
Processorserie: STM32L1
Produkttyp: ARM Microcontrollers - MCU
Fabriksförpackningskvantitet: 2496
Underkategori: Microcontrollers - MCU
Handelsnamn: STM32
Enhetens vikt: 1 g
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
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854231039
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2
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
Microcontrollers

STMicroelectronics Microcontrollers contain a comprehensive range, starting from robust, low-cost 8-bit MCUs to 32-bit Arm®-based Cortex™-M3 Flash microcontrollers with a great choice of peripherals. ST has also extended this range to the ultra-low-power MCU platform EnergyLite™. Extensive support, through a combination of flexible and powerful development tools, training courses, consultancy, and web support, facilitates a faster time to market.

STM32 32-Bit Arm® Cortex®-M MCUs

STMicroelectronics STM32 32-Bit Arm® Cortex®-M MCUs are based on the Arm Cortex-M processor and designed to offer new degrees of freedom to MCU users. The MCUs offer a 32-bit product range that combines very high performance, real-time capabilities, digital signal processing, and low-power, low-voltage operation. This is achieved while maintaining full integration and ease of development.