STM32H5F4ZJJ6

STMicroelectronics
511-STM32H5F4ZJJ6
STM32H5F4ZJJ6

Tillverk:

Beskrivning:
ARM-mikrokontroller - MCU High-performance, Arm Cortex-M33 with TrustZone, MCU with 4-Mbyte Flash, 1504-Kbyte RAM, 250 MHz CPU

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
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
20 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1008   Flera: 1008
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
62,65 kr 63 151,20 kr
4 032 Beräkning

Produktattribut Attributvärde Välj attribut
STMicroelectronics
Produktkategori: ARM-mikrokontroller - MCU
RoHS-direktivet:  
STM32H5
Tray
Märke: STMicroelectronics
Produkttyp: ARM Microcontrollers - MCU
Fabriksförpackningskvantitet: 1008
Underkategori: Microcontrollers - MCU
Handelsnamn: STM32
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
8542319000
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
STM32H5 Arm® Cortex®-M33 32-Bit MCU+FPU

STMicroelectronics STM32H5 Arm® Cortex®-M33 32-Bit MCU+FPU extends the STM32 high-performance portfolio and offers enhanced performance and power efficiency. The STMicroelectronics STM32H5 has 128KB of Flash, 32KB of RAM, 25- to 64-pin WLCSP packages, and LQFP profiles. The line contains the Arm Cortex-M33 with DSP and floating‐point unit (FPU) running up to 250MHz. The STM32H5 supports a variety of security features, including the Secure Manager. The Secure Manager is an STMicroelectronics trusted execution environment security framework compliant with Arm Platform Security Architecture (PSA) specifications for Arm Cortex-M (Armv8-M). The Secure Manager aims to simplify the security development cycle of embedded applications by providing ready-to-use security services.