STM32F401CDY6TR

STMicroelectronics
511-STM32F401CDY6TR
STM32F401CDY6TR

Tillverk:

Beskrivning:
ARM-mikrokontroller - MCU High-performance access line, Arm Cortex-M4 core DSP & FPU, 384 Kbytes of Flash
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
30 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 5000   Flera: 5000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 5000)
31,38 kr 156 900,00 kr

Produktattribut Attributvärde Välj attribut
STMicroelectronics
Produktkategori: ARM-mikrokontroller - MCU
RoHS-direktivet:  
STM32F401CD
SMD/SMT
WLCSP-49
ARM Cortex M4
384 kB
32 bit
12 bit
84 MHz
36 I/O
96 kB
1.7 V
3.6 V
- 40 C
+ 85 C
Reel
Analog matningsspänning: 1.7 V to 3.6 V
Märke: STMicroelectronics
DataRAM-typ: SRAM
Gränssnittstyp: I2C, SPI / I2S, USART, USB
Antal ADC-kanaler: 10 Channel
Processorserie: STM32F401
Produkt: MCU+FPUs
Produkttyp: ARM Microcontrollers - MCU
Programminnestyp: Flash
Fabriksförpackningskvantitet: 5000
Underkategori: Microcontrollers - MCU
Handelsnamn: STM32
Övervakningstimers: Watchdog Timer, Windowed
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
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

STM32 F4 Cortex™-M4 MCUs

STMicroelectronics STM32 F4 32-bit Cortex™-M4 Microcontrollers (MCUs) offer better performance, DSP capability, more SRAM, and peripheral improvements such as full-duplex I²S, less than 1μA RTC, and 2.4MSPS ADCs. These MCUs include a floating-point unit and core features such as built-in single-cycle multiply-accumulate (MAC) instructions, optimized SIMD arithmetic, and saturating arithmetic instructions.

STM32 32-Bit Arm® Cortex®-M MCUs

STMicroelectronics STM32 32-Bit Arm® Cortex®-M MCUs are based on the Arm Cortex-M processor and designed to offer new degrees of freedom to MCU users. The MCUs offer a 32-bit product range that combines very high performance, real-time capabilities, digital signal processing, and low-power, low-voltage operation. This is achieved while maintaining full integration and ease of development.