STM32F100R8T6B

STMicroelectronics
511-STM32F100R8T6B
STM32F100R8T6B

Tillverk:

Beskrivning:
ARM-mikrokontroller - MCU Low Medium Value Line Advanced ARM

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 1 314

Lager:
1 314 Kan skickas omedelbart
Fabrikens ledtid:
30 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
50,77 kr 50,77 kr
38,80 kr 388,00 kr
35,83 kr 895,75 kr
31,59 kr 3 159,00 kr
30,63 kr 7 657,50 kr
28,62 kr 14 310,00 kr
26,50 kr 25 440,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Reel, Cut Tape, MouseReel
Tillgänglighet:
På lager
Pris:
50,77 kr
Min:
1

Produktattribut Attributvärde Välj attribut
STMicroelectronics
Produktkategori: ARM-mikrokontroller - MCU
RoHS-direktivet:  
STM32F100R8
SMD/SMT
ARM Cortex M3
128 kB
32 bit
12 bit
24 MHz
51 I/O
8 kB
2 V
3.6 V
- 40 C
+ 85 C
Tray
Märke: STMicroelectronics
Gränssnittstyp: I2C, SPI, UART
Fuktkänsliga: Yes
Produkttyp: ARM Microcontrollers - MCU
Fabriksförpackningskvantitet: 960
Underkategori: Microcontrollers - MCU
Handelsnamn: STM32
Enhetens vikt: 342,700 mg
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
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
8542310394
KRHTS:
8542311000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

STM32 F1 Mainstream MCUs

STMicroelectronics STM32 F1 Mainstream Microcontrollers (MCUs) cover the needs of a large variety of applications in the industrial, medical, and consumer markets. With this series, ST has pioneered the world of Arm® Cortex®-M microcontrollers and set a milestone in the history of embedded applications. High performance with first-class peripherals and low-power, low-voltage operation is paired with a high level of integration at accessible prices with a simple architecture and easy-to-use tools. These STMicroelectronics MCUs come with up to 72MHz CPU frequency, from 16KB to 1MB Flash, 4KB to 80KB of RAM, and a variety of embedded peripherals, such as USB, timers, USART, temperature sensor, ADC, and DAC.

Microcontrollers

STMicroelectronics Microcontrollers contain a comprehensive range, starting from robust, low-cost 8-bit MCUs to 32-bit Arm®-based Cortex™-M3 Flash microcontrollers with a great choice of peripherals. ST has also extended this range to the ultra-low-power MCU platform EnergyLite™. Extensive support, through a combination of flexible and powerful development tools, training courses, consultancy, and web support, facilitates a faster time to market.

STM32 32-Bit Arm® Cortex®-M MCUs

STMicroelectronics STM32 32-Bit Arm® Cortex®-M MCUs are based on the Arm Cortex-M processor and designed to offer new degrees of freedom to MCU users. The MCUs offer a 32-bit product range that combines very high performance, real-time capabilities, digital signal processing, and low-power, low-voltage operation. This is achieved while maintaining full integration and ease of development.