STM32F071CBT6TR

STMicroelectronics
511-STM32F071CBT6TR
STM32F071CBT6TR

Tillverk:

Beskrivning:
ARM-mikrokontroller - MCU Mainstream Arm Cortex-M0 Access line MCU 128 Kbytes of Flash 48 MHz CPU & CEC fu
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
30 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
60,84 kr 60,84 kr
41,76 kr 417,60 kr
38,90 kr 972,50 kr
34,24 kr 3 424,00 kr
32,44 kr 8 110,00 kr
29,04 kr 14 520,00 kr
24,49 kr 24 490,00 kr
Komplett Papprulle (beställ i multiplar av 2400)
23,74 kr 56 976,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Tray
Tillgänglighet:
På lager
Pris:
56,29 kr
Min:
1

Produktattribut Attributvärde Välj attribut
STMicroelectronics
Produktkategori: ARM-mikrokontroller - MCU
RoHS-direktivet:  
STM32F071CB
SMD/SMT
ARM Cortex M0
128 kB
32 bit
12 bit
48 MHz
37 I/O
16 kB
2 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
Märke: STMicroelectronics
Fuktkänsliga: Yes
Processorserie: ARM Cortex M
Produkttyp: ARM Microcontrollers - MCU
Fabriksförpackningskvantitet: 2400
Underkategori: Microcontrollers - MCU
Handelsnamn: STM32
Enhetens vikt: 180 mg
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
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

STM32F0 Arm® Cortex®-M0 32-Bit MCUs

STMicroelectronics STM32 F0 Entry-level Arm® Cortex®-M0 MCUs deliver 32-bit performance while featuring the essentials of the STM32 family and are ideal for cost-sensitive applications. STM32 F0 MCUs combine real-time performance, low-power operation, and the advanced architecture and peripherals of the STM32 platform. The STM32F0x0 is competitive in traditional 8-bit and 16-bit markets and eliminates the need to manage different architectures and the associated development overhead. The STM32F0x1 line provides a high integration of functions and covers a wide range of memory sizes and packages, bringing flexibility to cost-sensitive applications.

STM32 32-Bit Arm® Cortex®-M MCUs

STMicroelectronics STM32 32-Bit Arm® Cortex®-M MCUs are based on the Arm Cortex-M processor and designed to offer new degrees of freedom to MCU users. The MCUs offer a 32-bit product range that combines very high performance, real-time capabilities, digital signal processing, and low-power, low-voltage operation. This is achieved while maintaining full integration and ease of development.