STM32C591KGT6

STMicroelectronics
511-STM32C591KGT6
STM32C591KGT6

Tillverk:

Beskrivning:
ARM-mikrokontroller - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 1 MB flash, 256 KB RAM, I3C, Dual FDCAN

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
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
15 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1500   Flera: 1500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
14,20 kr 21 300,00 kr

Produktattribut Attributvärde Välj attribut
STMicroelectronics
Produktkategori: ARM-mikrokontroller - MCU
RoHS-direktivet:  
STM32C5
SMD/SMT
LQFP-32
ARM Cortex M33
1 MB
32 bit
12 bit
144 MHz
25 I/O
256 kB
2.7 V
3.6 V
- 40 C
+ 85 C
Tray
Märke: STMicroelectronics
DAC-upplösning: 12 bit
DataRAM-typ: SRAM
Gränssnittstyp: I2C, SPI, USART, USB
Antal ADC-kanaler: 9 Channel
Antal timers/räknare: 4 x 32 bit, 4 x 16 bit
Processorserie: STM32C59xxx
Produkt: Microcontroller
Produkttyp: ARM Microcontrollers - MCU
Programminnestyp: Flash
Fabriksförpackningskvantitet: 1500
Underkategori: Microcontrollers - MCU
Handelsnamn: STM32
Övervakningstimers: Watchdog Timer
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
8542319000
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
STM32C5 Arm® Cortex®-M33-baserade standard-MCU:er

STMicroelectronics STM32C5 Arm® Cortex®-M33 Core Mainstream Microcontrollers (MCUs) are designed to support the development of cost-effective applications. This family offers up to 1MB of Flash memory and 256KB of RAM as well as one Ethernet port, octoSPI peripherals, and up to two FDCAN. These MCUs include hardware crypto for SAES, SPKA, and HUK features, and the lines are available in several packages ranging from 20 to 144 pins. For quick prototyping, the user can use either the STMicroelectronics NUCLEO-C5A3ZG (for the STM32C55x/STM32C562 and STM32C59x/5A3) or NUCLEO-C542RE (for the STM32C53x/542) development tools alongside the STM32Cube software ecosystem.