STM32C551KEU6TR

STMicroelectronics
511-STM32C551KEU6TR
STM32C551KEU6TR

Tillverk:

Beskrivning:
ARM-mikrokontroller - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
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
15 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 3000   Flera: 3000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 3000)
10,12 kr 30 360,00 kr

Produktattribut Attributvärde Välj attribut
STMicroelectronics
Produktkategori: ARM-mikrokontroller - MCU
RoHS-direktivet:  
STM32C5
Reel
Märke: STMicroelectronics
Produkttyp: ARM Microcontrollers - MCU
Fabriksförpackningskvantitet: 3000
Underkategori: Microcontrollers - MCU
Handelsnamn: STM32
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
8542319000
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
STM32C5 Arm® Cortex®-M33-baserade standard-MCU:er

STMicroelectronics STM32C5 Arm® Cortex®-M33 Core Mainstream Microcontrollers (MCUs) are designed to support the development of cost-effective applications. This family offers up to 1MB of Flash memory and 256KB of RAM as well as one Ethernet port, octoSPI peripherals, and up to two FDCAN. These MCUs include hardware crypto for SAES, SPKA, and HUK features, and the lines are available in several packages ranging from 20 to 144 pins. For quick prototyping, the user can use either the STMicroelectronics NUCLEO-C5A3ZG (for the STM32C55x/STM32C562 and STM32C59x/5A3) or NUCLEO-C542RE (for the STM32C53x/542) development tools alongside the STM32Cube software ecosystem.