STGWA40IH65DF

STMicroelectronics
511-STGWA40IH65DF
STGWA40IH65DF

Tillverk:

Beskrivning:
IGBTs Trench gate field-stop 650 V, 40 A, soft-switching IH series IGBT in a TO-247 lo

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
0

Du kan fortfarande köpa produkten som en restnoterad beställning.

Fabrikens ledtid:
14 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
40,70 kr 40,70 kr
22,47 kr 224,70 kr
18,55 kr 1 855,00 kr
15,48 kr 9 288,00 kr
13,78 kr 16 536,00 kr

Produktattribut Attributvärde Välj attribut
STMicroelectronics
Produktkategori: IGBTs
RoHS-direktivet:  
Si
TO-247-3
Through Hole
Single
650 V
1.5 V
- 20 V, 20 V
80 A
238 W
- 55 C
+ 175 C
STGWA40IH65DF
Tube
Märke: STMicroelectronics
Kontinuerlig kollektorström IC max.: 80 A
Gate-sändarens läckström: 250 nA
Produkttyp: IGBT Transistors
Fabriksförpackningskvantitet: 600
Underkategori: IGBTs
Enhetens vikt: 6,100 g
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
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

650V IH Series IGBTs

STMicroelectronics 650V IH Series IGBTs offer high efficiency for induction heating systems and soft switching applications. The STMicroelectronics IGBTs belong to the STPOWER™ family that exceeds the HB series, currently used for induction heating applications. The 650V IH series ensures increased efficiency in final applications thanks to a lower VCE(sat)  combined with very low turn-off energy. 40A and 50A devices are already available in TO-247 Long Leads packages, and 20A and 30A devices are being developed.

Latest Technologies in Power MOSFET & IGBT

STMicroelectronics offers the newest technologies in Power MOSFETs and IGBTs. ST offers a wide portfolio of MOSFETs and IGBTs tailored to specific applications, targeting SMPS, lighting, motor control, and varied industrial applications. ST's portfolio includes high-voltage super-junction MOSFETs, trench-gate field-stop IGBTs for hard and soft switched topologies, and low-voltage trench-based MOSFETs for power conversion and BLDC motor drives. ST's 1200V SiC MOSFETs combine a high junction temperature rating of 200°C with a very low RDS(on) area (with minimal variation versus temperature) and excellent switching performance for more efficient and compact SMPS designs. M series IGBTs offer an optimized VCE(SAT) and E(off) tradeoff along with a rugged short circuit rating for motor control. Explore ST's complete offering of MOSFETs and IGBTs for any power design.