STGIPNS3H60T-H

STMicroelectronics
511-STGIPNS3H60T-H
STGIPNS3H60T-H

Tillverk:

Beskrivning:
IGBT-moduler SLLIMM nano IPM, 3 A, 600 V, 3-phase inverter IGBT

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 340

Lager:
340 Kan skickas omedelbart
Fabrikens ledtid:
16 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
76,53 kr 76,53 kr
63,07 kr 630,70 kr
46,75 kr 4 675,00 kr
Komplett Papprulle (beställ i multiplar av 400)
36,78 kr 14 712,00 kr

Produktattribut Attributvärde Välj attribut
STMicroelectronics
Produktkategori: IGBT-moduler
RoHS-direktivet:  
IGBT Silicon Modules
3-Phase Inverter
600 V
2.15 V
3 A
9 W
NSDIP-26
- 40 C
+ 125 C
Reel
Cut Tape
Märke: STMicroelectronics
Fuktkänsliga: Yes
Monteringsstil: SMD/SMT
Produkttyp: IGBT Modules
Serie: STGIPNS3H60T-H
Fabriksförpackningskvantitet: 400
Underkategori: IGBTs
Teknologi: Si
Handelsnamn: SLLIMM
Enhetens vikt: 4,595 g
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
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

SLLIMM Nano Modules for FOC Motor Control

STMicroelectronics SLLIMM Nano Modules for FOC Motor Control offer field-oriented control (FOC) or vector control. FOC is a technique for variable frequency control of the stator in a three-phase AC induction motor drive using two orthogonal components. One defines the magnetic flux generated by the stator, while the other corresponds to the torque as determined by the speed of the motor determined by the rotor position. STMicroelectronics offers an entire range of power semiconductors and ICs, including discrete IGBTs and power MOSFETs. They also offer power modules and intelligent power modules (IPM), high-voltage gate drivers, and powerful STM32 microcontrollers needed to implement high-efficiency variable-frequency drive (VFD) motor control.

SLLIMM-Nano 3-Phase IGBT Inverter Bridges

STMicroelectronics SLLIMM-Nano 3-Phase IGBT Inverter Bridges combine a compact, high-performance AC motor drive into a simple, rugged design. The bridges are composed of six IGBTs with freewheeling diodes and three half-bridge HVICs for gate driving. This provides low electromagnetic interference (EMI) characteristics with optimized switching speed. The packages are optimized for thermal performance and compactness for built-in motor applications or other low power applications with limited assembly space. Typical applications for STMicroelectronics SLLIMM-Nano bridges include 3-phase inverters for motor drives, dishwashers, refrigerator compressors, heating systems, air-conditioning fans, and draining and recirculation pumps.