STGB5H60DF

STMicroelectronics
511-STGB5H60DF
STGB5H60DF

Tillverk:

Beskrivning:
IGBTs Trench gate field-stop IGBT, H series 600 V, 5 A high speed

Livscykel:
NRND:
Rekommenderas ej för ny design.
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
15 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2000   Flera: 1000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 1000)
4,57 kr 9 140,00 kr

Produktattribut Attributvärde Välj attribut
STMicroelectronics
Produktkategori: IGBTs
RoHS-direktivet:  
Si
D2PAK-3
SMD/SMT
Single
600 V
1.5 V
- 20 V, 20 V
10 A
88 W
- 55 C
+ 175 C
STGB5H60DF
Reel
Märke: STMicroelectronics
Kontinuerlig kollektorström IC max.: 10 A
Gate-sändarens läckström: 250 nA
Produkttyp: IGBT Transistors
Fabriksförpackningskvantitet: 1000
Underkategori: IGBTs
Enhetens vikt: 1,380 g
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
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

1200V H Series Trench Gate Field-Stop IGBTs

STMicroelectronics 1200V H Series Trench Gate Field-Stop IGBTs represent an optimum compromise between conduction and switching losses to maximize the efficiency of any frequency converter. With ST's advanced Trench-Gate Field-Stop High-Speed technology, these IGBTs have a 5μs minimum short circuit withstand time at TJ=150°C, minimal collector current turn off tail, and very low saturation voltage (VCE(sat)) down to 2.1V (typical) to minimize energy losses during switching and when turned on. Furthermore, a slightly positive VCE(sat) temperature coefficient and very tight parameter distribution result in safer paralleling operation.