STEVAL-BCN002V1B

STMicroelectronics
511-STEVAL-BCN002V1B
STEVAL-BCN002V1B

Tillverk:

Beskrivning:
Utvecklingsverktyg med multifunktionssensor BlueTile - Bluetooth LE enabled sensor node development kit

Livscykel:
NRND:
Rekommenderas ej för ny design.

På lager: 35

Lager:
35 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
487,45 kr 487,45 kr

Produktattribut Attributvärde Välj attribut
STMicroelectronics
Produktkategori: Utvecklingsverktyg med multifunktionssensor
RoHS-direktivet:  
Development Kits
Sensor Node Development Kit
BlueNRG-Tile - Bluetooth LE enabled sensor node
Bulk
Märke: STMicroelectronics
Produkttyp: Multiple Function Sensor Development Tools
Serie: BlueNRG
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Enhetens vikt: 11,800 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
9023008090
CNHTS:
8543709990
USHTS:
9031808085
ECCN:
5A992.C

Wireless Connectivity Solutions

STMicroelectronics Wireless Connectivity Solutions are a portfolio of wireless technology products that feature specific communication ranges, power efficiencies, latencies, bandwidths, and networking topologies. These are important parameters defined by the many standard communication protocols available. With the growing importance of wireless sensor networks and Internet of Things-related devices, there is virtually no electronic system that doesn't require wireless connectivity. Typical uses are consumer to industrial applications like wearable devices, smart-buildings, home-automation, asset-tracking solutions, or medical devices. ST’s portfolio offers an extensive variety of RF solutions covering most of the key protocols and standards and proprietary radio solutions. This includes ultra-low-power RF transceivers, network processors ICs, and a comprehensive family of Wireless System-on-Chips, including pre-certified wireless modules to simplify quick adoption of those technologies. The ST wireless portfolio covers the widest range of connectivity technologies including sub-1GHz long-range networking devices (enabling LoRaWAN®, Sigfox, and Wireless M-Bus connectivity), 60GHz short-range millimeter-wave RF, Bluetooth® LE, 802-15-4, OpenThread, LTE Cat 1, and Narrowband IoT. To speed time to market, reference designs and RF modules are available as a complete development ecosystem and framework with software packages, tools, protocol stacks, example applications, evaluation boards, and quick-start tutorials. This represents an all-in-one solution for a smarter and more connected world with the most sustainable wireless technologies.

STEVAL-BCN002V1B BlueTile-utvecklingssats

STMicroelectronics utvecklingssats STEVAL-BCN002V1B BlueTile - med Bluetooth LE-aktiverade sensornoder innehåller ett STEVAL-BCN002V1 multisensorkort, baserat på applikationsprocessorn BlueNRG-2 SoC Bluetooth Low Energy. STEVAL-BCN002V1B har en accelerometer, gyroskop, magnetometer, sensorer för tryck, fuktighet, time-of-flight och mikrofon, och drivs av en gemensam CR2032 knappcell. Sensorkortet kommunicerar med en smarttelefon med Bluetooth LE-kapacitet som kör appen ST BlueMS, som finns tillgänglig på Google Play och iTunes Store. Adapterkortet STEVAL-BCN002V1D används för att programmera och hitta fel på sensorkortet. Adapterkortet drivs via USB.