ST60A3H0C1CC7XY4

STMicroelectronics
511-ST60A3H0C1CC7XY4
ST60A3H0C1CC7XY4

Tillverk:

Beskrivning:
RF-transceiver 60 GHz V-band contactless connectivity transceiver eUSB2, UART, GPIO, or I2C

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
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
24 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2940   Flera: 2940
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
48,65 kr 143 031,00 kr
5 880 Beräkning

Produktattribut Attributvärde Välj attribut
STMicroelectronics
Produktkategori: RF-transceiver
RoHS-direktivet:  
Tray
Märke: STMicroelectronics
Fuktkänsliga: Yes
Produkttyp: RF Transceiver
Serie: ST60A3H0
Fabriksförpackningskvantitet: 2940
Underkategori: Wireless & RF Integrated Circuits
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
Korea
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

ST60A3H0 60GHz V-Band Connectivity Transceiver

STMicroelectronics ST60A3H0 60GHz V-Band Connectivity Transceiver features a miniature form factor, low power operation, and compliance with eUSB2, UART, and I2C protocols. This transceiver contains general-purpose input/outputs (GPIOs) that are available in tunneling mode. The ST60A3H0 transceiver is compatible with various antenna configurations, including patch antennas designed on PCBs and highly directive SMT horn antennas, enabling both end-fire and broadside radiation patterns. STMicroelectronics ST60A3H0 transceiver offers compactness, ease of use, and an innovative architecture design for an optimized system bill of materials (BOM) in applications.