SPC58NE84E7QMHAR

STMicroelectronics
511-SPC58NE84E7QMHAR
SPC58NE84E7QMHAR

Tillverk:

Beskrivning:
32-bitars mikrokontroller - MCU 32-bit Power Architecture MCU for High Performance Applications
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
26 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 500   Flera: 500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 500)
210,20 kr 105 100,00 kr

Produktattribut Attributvärde Välj attribut
STMicroelectronics
Produktkategori: 32-bitars mikrokontroller - MCU
RoHS-direktivet:  
SPC58 N
SMD/SMT
eLQFP-176
e200z4d
6 MB
608 kB
32 bit
3 x 10 bit, 5 x 12 bit, 6 x 16 bit
180 MHz
144 I/O
3 V
5.5 V
- 40 C
+ 150 C
Reel
Märke: STMicroelectronics
DataRAM-typ: SRAM
DataROM-storlek: 64 kB
DataROM-typ: EEPROM
I/O-spänning: 5.5 V
Gränssnittstyp: CAN FD, DSPI, LINFlexD, I2C
Fuktkänsliga: Yes
Antal ADC-kanaler: 14 Channel
Antal timers/räknare: 13 Timer
Processorserie: SPC58NE8
Produkt: MCUs
Produkttyp: 32-bit Microcontrollers - MCU
Programminnestyp: Flash
Fabriksförpackningskvantitet: 500
Underkategori: Microcontrollers - MCU
Övervakningstimers: Watchdog Timer
Enhetens vikt: 1,650 g
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
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
5A991.b.4.a
Ursprungsklassificeringar
Ursprungsland:
Korea
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

SPC58 N Line Performance Microcontrollers

STMicroelectronics SPC58 N Line Performance Microcontrollers, based on Power Architecture® Technology, are designed for mission-critical automotive applications where stringent safety standards and real-time performance matter. Embedding three cores with a frequency of 200MHz each, and a 200MHz Generic Timer IP Module (GTM), the SPC58 N Line Performance MCUs are tailored for applications requiring high performance and even faster signal processing with minimum-to-no CPU load. Designed to meet the highest ASIL-D safety levels, the SPC58 N Line MCU family is ideal for advanced powertrain applications, Hybrid Electric Vehicles (HEV) and Electric Vehicles (EV) motor drives, electric power steering, active suspension applications, anti-lock braking, as well as Advanced Driving Assistance Systems (ADAS).

SPC5 32-bit Automotive Microcontrollers

STMicroelectronics SPC5 32-bit Automotive Microcontrollers are designed using Power Architecture® and ST’s embedded Flash technology. They combine a scalable range of e200 cores with innovative peripheral sets that are optimized for building efficient applications in engine management, chassis, safety, body control, and advanced driver assistance. The SPC5 family offers modular design concepts, high-performance technology, and rigorous implementation of a zero-defect strategy making them a reference platform for next-generation automobile applications.