SMC50J14A

STMicroelectronics
511-SMC50J14A
SMC50J14A

Tillverk:

Beskrivning:
ESD-skyddsdioder/TVS-dioder 5000 W, 14 V TVS in SMC
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
13 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2500   Flera: 2500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2500)
5,17 kr 12 925,00 kr
5,14 kr 25 700,00 kr
5,11 kr 51 100,00 kr

Produktattribut Attributvärde Välj attribut
STMicroelectronics
Produktkategori: ESD-skyddsdioder/TVS-dioder
RoHS-direktivet:  
SMD/SMT
SMC (DO-214AB)
Reel
Märke: STMicroelectronics
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: CN
Fabriksförpackningskvantitet: 2500
Underkategori: ESD Protection Diodes / TVS Diodes
Enhetens vikt: 264 mg
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
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

SMC50J TVS Diodes

STMicroelectronics SMC50J TVS Diodes are designed to protect sensitive equipment against electrostatic discharges. The protection is according to IEC 61000-4-2, MIL-STD 883 Method 3015, and electrical overstress like IEC 61000-4-4 and 5. These TVS Diodes are used for surges below 5000W 10/1000μs. This planar technology makes it compatible with high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.