SCT055H65G3AG

STMicroelectronics
511-SCT055H65G3AG
SCT055H65G3AG

Tillverk:

Beskrivning:
SiC-MOSFET:ar Automotive-grade silicon carbide Power MOSFET 650 V, 58 mOhm typ., 30 A

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
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
21 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1000   Flera: 1000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 1000)
52,15 kr 52 150,00 kr

Produktattribut Attributvärde Välj attribut
STMicroelectronics
Produktkategori: SiC-MOSFET:ar
RoHS-direktivet:  
AEC-Q100
Märke: STMicroelectronics
Förpackning: Reel
Produkttyp: SiC MOSFETS
Fabriksförpackningskvantitet: 1000
Underkategori: Transistors
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
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
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
Silicon Carbide Power MOSFETs

STMicroelectronics Silicon Carbide Power MOSFETs bring wide bandgap materials' advanced efficiency and reliability to a broader range of energy-conscious applications. These applications include inverters for electric/hybrid vehicles, solar or wind power generation, high-efficiency drives, power supplies, and smart-grid equipment. An extended voltage range from 650V to 1700V features excellent switching performance combined with very low on-state resistance RDS(on) per area Figure Of Merit. ST SiC MOSFETs allow the design of more efficient and compact systems. The STMicro 1200V SiC MOSFETs exhibit an outstanding temperature rating of 200°C for improved thermal design of power electronics systems. Compared to silicon MOSFET, SiC MOSFET also features significantly reduced switching losses with minimal variation versus the temperature.