LD56050DPU110R

STMicroelectronics
511-LD56050DPU110R
LD56050DPU110R

Tillverk:

Beskrivning:
LDO-spänningsregulatorer 500 mA ultra-low dropout linear regulator with bias supply

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 5 711

Lager:
5 711 Kan skickas omedelbart
Fabrikens ledtid:
26 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
3,10 kr 3,10 kr
2,17 kr 21,70 kr
1,93 kr 48,25 kr
1,66 kr 166,00 kr
1,54 kr 385,00 kr
1,46 kr 730,00 kr
1,40 kr 1 400,00 kr
Komplett Papprulle (beställ i multiplar av 3000)
1,23 kr 3 690,00 kr

Produktattribut Attributvärde Välj attribut
STMicroelectronics
Produktkategori: LDO-spänningsregulatorer
RoHS-direktivet:  
SMD/SMT
DFN-4
1.1 V
500 mA
1 Output
Positive
27 uA
800 mV
5.5 V
Fixed
- 40 C
+ 85 C
80 mV
LD56050
Reel
Cut Tape
Märke: STMicroelectronics
Dropout-spänning - Max: 250 mV
Linjeregulering: 0.01 %/V
Lastreglering: 1.5 mV
Arbetsström: 27 uA
Produkt: LDO Voltage Regulators
Produkttyp: LDO Voltage Regulators
Fabriksförpackningskvantitet: 3000
Underkategori: PMIC - Power Management ICs
Tolerans: 0.5 %
Typ: Linear Regulator
Spänningsregleringens noggrannhet: 0.5 %
Enhetens vikt: 2 mg
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
8542319090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Low Dropout (LDO) Regulators

STMicroelectronics Low Dropout (LDO) Linear Regulators deliver a stable and regulated output voltage. The LDOs simplify designs with few external components. Low dropout linear regulators provide the best cost-performance tradeoff.

Ultralow Dropout LDOs

STMicroelectronics Ultra Low Dropout LDOs are a wide range of low and medium-power LDO regulators with ultralow dropout and fast transient response. These ultralow LDOs simplify the design of high-efficiency, cost-effective linear power management (from 50mA to 3A of continuous load current). This makes them ideal for DSPs, MCUs, and FPGAs.

LD56050 500mA Ultralow Dropout Linear Regulators

STMicroelectronics LD56050 500mA Ultralow Dropout Linear Regulators are high-accuracy voltage regulators that provide 0.5A of current. The LD56050 features an NMOS pass transistor, with a gate that's biased by a dedicated pin. This allows ultralow-drop performance, even at very low input voltages. The regulators are housed in a DFN4 1.2mm x 1.2mm package for space saving in designs. The LD56050 is suitable for low-power battery-operated applications with an ultralow-drop, low-quiescent current, and short-circuit current foldback. An enable logic control function puts the STMicroelectronics LD56050 500mA Ultralow Dropout Linear Regulators in shutdown mode, allowing a total current consumption lower than 0.1µA. Thermal protection is also included.